09150006221 | |
---|---|
DigiKey Part Number | 1195-1583-ND |
Manufacturer | |
Manufacturer Product Number | 09150006221 |
Description | CONTACT H.D. CRIMP SOCKET 16AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09150006221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥26.05000 | ¥260.50 |
25 | ¥24.66880 | ¥616.72 |
50 | ¥24.09580 | ¥1,204.79 |
100 | ¥22.94800 | ¥2,294.80 |
300 | ¥20.07980 | ¥6,023.94 |
500 | ¥19.50616 | ¥9,753.08 |
1,000 | ¥16.63758 | ¥16,637.58 |
2,500 | ¥15.49013 | ¥38,725.33 |