09120123104 | |
---|---|
DigiKey Part Number | 1195-4092-ND |
Manufacturer | |
Manufacturer Product Number | 09120123104 |
Description | INSERT HAN Q 12/0 FEMALE 1,5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 12+0+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120123104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 12+0+Ground | |
Size | 3A | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 10A | |
Contact Type | Han® D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.90000 | ¥133.90 |
10 | ¥118.70600 | ¥1,187.06 |
30 | ¥114.13833 | ¥3,424.15 |
50 | ¥109.57140 | ¥5,478.57 |
100 | ¥103.48460 | ¥10,348.46 |
250 | ¥94.35364 | ¥23,588.41 |
500 | ¥88.26624 | ¥44,133.12 |
1,000 | ¥80.96140 | ¥80,961.40 |