09150006224 | |
---|---|
DigiKey Part Number | 1195-1586-ND |
Manufacturer | |
Manufacturer Product Number | 09150006224 |
Description | CONTACT H.D. CRIMP SKT 22-26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 22-26 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09150006224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.46000 | ¥30.46 |
10 | ¥27.63400 | ¥276.34 |
25 | ¥26.17280 | ¥654.32 |
50 | ¥25.56540 | ¥1,278.27 |
100 | ¥24.34700 | ¥2,434.70 |
300 | ¥21.30390 | ¥6,391.17 |
500 | ¥20.69528 | ¥10,347.64 |
1,000 | ¥17.65182 | ¥17,651.82 |
2,500 | ¥16.43445 | ¥41,086.12 |