09140160371 | |
---|---|
DigiKey Part Number | 1195-6135-ND |
Manufacturer | |
Manufacturer Product Number | 09140160371 |
Description | 16B MODULAR HINGED FRAME PLUS (S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Module Non-Gendered Heavy Duty Retaining Frame, Hinged Size 16B |
Datasheet | Datasheet |
EDA/CAD Models | 09140160371 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Non-Gendered | |
Size | 16B | |
Frame Type | Retaining Frame, Hinged | |
Material | Zinc Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.15000 | ¥193.15 |
10 | ¥169.14000 | ¥1,691.40 |
25 | ¥161.83240 | ¥4,045.81 |
50 | ¥156.61280 | ¥7,830.64 |
100 | ¥151.39220 | ¥15,139.22 |
250 | ¥143.03976 | ¥35,759.94 |
500 | ¥138.86330 | ¥69,431.65 |