09140052601 | |
---|---|
DigiKey Part Number | 1195-3840-ND |
Manufacturer | |
Manufacturer Product Number | 09140052601 |
Description | HAN E SCREW MODULE - MALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 5 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140052601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 5 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | - | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.65000 | ¥142.65 |
10 | ¥123.60800 | ¥1,236.08 |
26 | ¥117.15654 | ¥3,046.07 |
50 | ¥115.45840 | ¥5,772.92 |
100 | ¥101.87520 | ¥10,187.52 |
250 | ¥95.08372 | ¥23,770.93 |
500 | ¥93.04632 | ¥46,523.16 |