09140060371 | |
---|---|
DigiKey Part Number | 1195-6131-ND |
Manufacturer | |
Manufacturer Product Number | 09140060371 |
Description | 6B MODULAR HINGED FRAME PLUS (SP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Module Non-Gendered Heavy Duty Retaining Frame, Hinged Size 6B |
Datasheet | Datasheet |
EDA/CAD Models | 09140060371 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 2 | |
Gender | Non-Gendered | |
Size | 6B | |
Frame Type | Retaining Frame, Hinged | |
Material | Zinc Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.51000 | ¥207.51 |
10 | ¥181.67900 | ¥1,816.79 |
25 | ¥173.83280 | ¥4,345.82 |
50 | ¥168.22540 | ¥8,411.27 |
100 | ¥162.61720 | ¥16,261.72 |
250 | ¥153.64520 | ¥38,411.30 |
500 | ¥149.15928 | ¥74,579.64 |