09150006205 | |
---|---|
DigiKey Part Number | 1195-1580-ND |
Manufacturer | |
Manufacturer Product Number | 09150006205 |
Description | CONTACT H.D. CRIMP SOCKET 18AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09150006205 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.05700 | ¥100.57 |
25 | ¥9.62520 | ¥240.63 |
50 | ¥9.41180 | ¥470.59 |
100 | ¥8.98320 | ¥898.32 |
300 | ¥8.12797 | ¥2,438.39 |
500 | ¥7.48636 | ¥3,743.18 |
1,000 | ¥6.41678 | ¥6,416.78 |
2,500 | ¥5.98902 | ¥14,972.55 |