09210253101 | |
---|---|
DigiKey Part Number | 1195-1839-ND |
Manufacturer | |
Manufacturer Product Number | 09210253101 |
Description | INSERT FEMALE 25POS+1GND CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 25+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09210253101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 25+Ground | |
Size | 16A | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | Han® D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.55000 | ¥157.55 |
10 | ¥136.53700 | ¥1,365.37 |
25 | ¥129.41280 | ¥3,235.32 |
50 | ¥127.53600 | ¥6,376.80 |
100 | ¥112.53180 | ¥11,253.18 |
250 | ¥105.02968 | ¥26,257.42 |
500 | ¥102.77904 | ¥51,389.52 |