09150006204 | |
---|---|
DigiKey Part Number | 1195-1579-ND |
Manufacturer | |
Manufacturer Product Number | 09150006204 |
Description | CONTACT H.D. CRIMP SKT 22-26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 22-26 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09150006204 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.77800 | ¥97.78 |
25 | ¥9.35920 | ¥233.98 |
50 | ¥9.15220 | ¥457.61 |
100 | ¥8.73520 | ¥873.52 |
300 | ¥7.90357 | ¥2,371.07 |
500 | ¥7.27964 | ¥3,639.82 |
1,000 | ¥6.23970 | ¥6,239.70 |
2,500 | ¥5.82371 | ¥14,559.27 |