09160423101 | |
---|---|
DigiKey Part Number | 1195-1640-ND |
Manufacturer | |
Manufacturer Product Number | 09160423101 |
Description | INSERT FEMALE 42POS+1GND CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 42+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09160423101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 42+Ground | |
Size | 10B | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | Han® D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.98000 | ¥150.98 |
10 | ¥143.67200 | ¥1,436.72 |