09160423001 | |
---|---|
DigiKey Part Number | 1195-1639-ND |
Manufacturer | |
Manufacturer Product Number | 09160423001 |
Description | INSERT MALE 42POS+1GND CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 42+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09160423001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 42+Ground | |
Size | 10B | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | Han® D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.08000 | ¥216.08 |
10 | ¥189.22000 | ¥1,892.20 |
25 | ¥181.04280 | ¥4,526.07 |
50 | ¥175.20220 | ¥8,760.11 |
100 | ¥169.36250 | ¥16,936.25 |
250 | ¥160.01796 | ¥40,004.49 |
500 | ¥155.34592 | ¥77,672.96 |