19300100547 | |
---|---|
DigiKey Part Number | 1195-3103-ND |
Manufacturer | |
Manufacturer Product Number | 19300100547 |
Description | CONN HOOD SIDE ENTRY SZ10B M32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300100547 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 10B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥353.91000 | ¥353.91 |
10 | ¥309.94600 | ¥3,099.46 |
25 | ¥296.54960 | ¥7,413.74 |
50 | ¥286.98400 | ¥14,349.20 |
100 | ¥277.41760 | ¥27,741.76 |
250 | ¥262.11188 | ¥65,527.97 |