09300105432 | |
---|---|
DigiKey Part Number | 09300105432-ND |
Manufacturer | |
Manufacturer Product Number | 09300105432 |
Description | ACCESSORY COVER W/CORD 10B HOOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 09300105432 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Han® 10B Hoods | |
Specifications | Locking Clip (1) | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥407.21000 | ¥407.21 |
10 | ¥373.70500 | ¥3,737.05 |
25 | ¥359.33280 | ¥8,983.32 |
50 | ¥347.35640 | ¥17,367.82 |
100 | ¥328.19120 | ¥32,819.12 |
250 | ¥318.60928 | ¥79,652.32 |