09380082702 | |
---|---|
DigiKey Part Number | 1195-6770-ND |
Manufacturer | |
Manufacturer Product Number | 09380082702 |
Description | INSERT FMALE 4+4POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 4+4+Ground Position Push In; Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09380082702 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 4+4+Ground | |
Size | 10B | |
Termination Style | Push In; Screw | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,323.34000 | ¥1,323.34 |
10 | ¥1,214.37000 | ¥12,143.70 |
25 | ¥1,167.66400 | ¥29,191.60 |
50 | ¥1,128.74300 | ¥56,437.15 |