19300100737 | |
---|---|
DigiKey Part Number | 1195-5819-ND |
Manufacturer | |
Manufacturer Product Number | 19300100737 |
Description | CONN HOOD CPLNG BOTTOM SZ10B M32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Bottom Entry M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300100737 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Bottom Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Hood Top | |
Thread Size | M32 | |
Size / Dimension | 2.858" L x 1.693" W x 2.929" H (72.60mm x 43.00mm x 74.40mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥535.66000 | ¥535.66 |
10 | ¥491.58300 | ¥4,915.83 |
25 | ¥472.67120 | ¥11,816.78 |
50 | ¥456.91660 | ¥22,845.83 |
100 | ¥431.70710 | ¥43,170.71 |