19000005194 | |
---|---|
DigiKey Part Number | 1195-5320-ND |
Manufacturer | |
Manufacturer Product Number | 19000005194 |
Description | CABLE GLAND 13-18.01MM M32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M32 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 19000005194 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | M32 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.17000 | ¥107.17 |
10 | ¥94.96700 | ¥949.67 |
30 | ¥91.31633 | ¥2,739.49 |
50 | ¥87.66520 | ¥4,383.26 |
100 | ¥82.79430 | ¥8,279.43 |
250 | ¥75.48884 | ¥18,872.21 |
500 | ¥70.61868 | ¥35,309.34 |
1,000 | ¥64.77442 | ¥64,774.42 |