19300161442 | |
---|---|
DigiKey Part Number | 1195-6868-ND |
Manufacturer | |
Manufacturer Product Number | 19300161442 |
Description | CONN HOOD TOP ENTRY SZ16B M32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300161442 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.681" L x 1.693" W x 1.772" H (93.50mm x 43.00mm x 45.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥272.29000 | ¥272.29 |
10 | ¥238.46800 | ¥2,384.68 |
25 | ¥228.16600 | ¥5,704.15 |
50 | ¥220.80540 | ¥11,040.27 |
100 | ¥213.44600 | ¥21,344.60 |
250 | ¥201.66924 | ¥50,417.31 |