09300165432 | |
---|---|
DigiKey Part Number | 1195-5768-ND |
Manufacturer | |
Manufacturer Product Number | 09300165432 |
Description | HAN 16B-AK-LB-DICHTUNG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 09300165432 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Han® 16B Hoods | |
Specifications | Locking Clip (1) | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥697.01000 | ¥697.01 |
10 | ¥639.58900 | ¥6,395.89 |
25 | ¥614.98840 | ¥15,374.71 |
50 | ¥594.48840 | ¥29,724.42 |
100 | ¥561.68980 | ¥56,168.98 |