09670005576 | |
---|---|
DigiKey Part Number | 1195-2570-ND |
Manufacturer | |
Manufacturer Product Number | 09670005576 |
Description | CONN PIN 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 22-26 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09670005576 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.50200 | ¥65.02 |
25 | ¥6.23600 | ¥155.90 |
50 | ¥6.10320 | ¥305.16 |
100 | ¥5.83720 | ¥583.72 |
300 | ¥5.30683 | ¥1,592.05 |
500 | ¥4.77614 | ¥2,388.07 |
1,000 | ¥4.24545 | ¥4,245.45 |
2,500 | ¥3.84744 | ¥9,618.60 |