09140203013 | |
---|---|
DigiKey Part Number | 1195-4425-ND |
Manufacturer | |
Manufacturer Product Number | 09140203013 |
Description | MODULE MALE 20POS CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 20 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140203013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 20 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 32V | |
Current Rating (Amps) | 4A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥368.70000 | ¥368.70 |
10 | ¥322.84200 | ¥3,228.42 |
25 | ¥308.89360 | ¥7,722.34 |
50 | ¥298.93000 | ¥14,946.50 |
100 | ¥288.96490 | ¥28,896.49 |
250 | ¥273.02236 | ¥68,255.59 |