09330006204 | |
---|---|
DigiKey Part Number | 1195-2018-ND |
Manufacturer | |
Manufacturer Product Number | 09330006204 |
Description | CONTACT H.D. CRIMP SOCKET 16AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09330006204 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.48400 | ¥54.84 |
25 | ¥5.26080 | ¥131.52 |
50 | ¥5.14920 | ¥257.46 |
100 | ¥4.92510 | ¥492.51 |
300 | ¥4.47763 | ¥1,343.29 |
500 | ¥4.02986 | ¥2,014.93 |
1,000 | ¥3.58210 | ¥3,582.10 |
2,500 | ¥3.24629 | ¥8,115.73 |