09140063101 | |
---|---|
DigiKey Part Number | 1195-1519-ND |
Manufacturer | |
Manufacturer Product Number | 09140063101 |
Description | MODULE FEMALE 6POS CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 6 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140063101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 6 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.13000 | ¥69.13 |
10 | ¥62.49300 | ¥624.93 |
26 | ¥59.03808 | ¥1,534.99 |
50 | ¥57.59840 | ¥2,879.92 |
100 | ¥54.71830 | ¥5,471.83 |
250 | ¥48.95868 | ¥12,239.67 |
500 | ¥46.07868 | ¥23,039.34 |
1,000 | ¥40.31884 | ¥40,318.84 |