09332006221 | |
---|---|
DigiKey Part Number | 1195-3779-ND |
Manufacturer | |
Manufacturer Product Number | 09332006221 |
Description | CONTACT H.D. CRIMP SOCKET 12AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 12 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09332006221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.51000 | ¥71.51 |
10 | ¥64.36500 | ¥643.65 |
25 | ¥60.63440 | ¥1,515.86 |
50 | ¥59.07940 | ¥2,953.97 |
100 | ¥57.52530 | ¥5,752.53 |
300 | ¥51.30607 | ¥15,391.82 |
500 | ¥48.19664 | ¥24,098.32 |
1,000 | ¥42.59969 | ¥42,599.69 |