Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,869 In Stock | 1 : ¥69.13000 Bulk | Bulk | Active | Module without Contacts | Female | 6 | - | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
1,074 In Stock | 1 : ¥52.46000 Bulk | Bulk | Active | Module without Contacts | Female | 6 | - | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
613 In Stock | 1 : ¥74.55000 Bulk | Bulk | Active | Module without Contacts | Female | 8 | - | Crimp | 400V | 16A | Han® | -40°C ~ 125°C | |||
8 In Stock | 1 : ¥201.73000 Bulk | Bulk | Active | Insert without Contacts | Female | 6+Ground | 6B | Crimp | 500V | 16A (AC) | Han E® HMC | -40°C ~ 125°C | |||
9 In Stock | 1 : ¥133.98000 Bulk | Bulk | Active | Insert without Contacts | Female | 16+Ground | 16B | Crimp | 500V | 16A | Han E® HMC | -40°C ~ 125°C | |||
14 In Stock | 1 : ¥149.96000 Bulk | Bulk | Active | Insert without Contacts | Female | 24+Ground | 24B | Crimp | 500V | 16A | Han E® HMC | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥148.52000 Bulk | Bulk | Active | Module without Contacts | Male | 20 | - | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥964.38000 Bulk | Bulk | Active | Insert without Contacts | Female | 40+Ground | 16B | Crimp | 500V | 16A | Han E® HMC | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥318.29000 Bulk | Bulk | Active | Insert without Contacts | Female | 10+Ground | 10B | Crimp | 500V | 16A | Han E® HMC | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥612.34000 Bulk | Bulk | Active | Insert without Contacts | Female | 64+Ground | 24B | Crimp | 500V | 16A | Han E® HMC | -40°C ~ 125°C |