09332062702 | |
---|---|
DigiKey Part Number | 1195-3781-ND |
Manufacturer | |
Manufacturer Product Number | 09332062702 |
Description | HAN 6E HMC-F-CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 6+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09332062702 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 6+Ground | |
Size | 6B | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A (AC) | |
Contact Type | Han E® HMC | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.73000 | ¥201.73 |
10 | ¥192.02500 | ¥1,920.25 |