09330009954 | |
---|---|
DigiKey Part Number | 1195-2038-ND |
Manufacturer | |
Manufacturer Product Number | 09330009954 |
Description | CODING PIN HAN E |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Pin |
Datasheet | Datasheet |
EDA/CAD Models | 09330009954 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Coding Pin | |
For Use With/Related Products | Han® E, Han® EE and Han® Q Inserts | |
Specifications | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥7.54100 | ¥75.41 |
25 | ¥7.23280 | ¥180.82 |
50 | ¥7.07980 | ¥353.99 |
100 | ¥6.77210 | ¥677.21 |
300 | ¥6.15657 | ¥1,846.97 |
500 | ¥5.54092 | ¥2,770.46 |
1,000 | ¥4.92518 | ¥4,925.18 |
2,500 | ¥4.46344 | ¥11,158.60 |