09300161420 | |
---|---|
DigiKey Part Number | 1195-1937-ND |
Manufacturer | |
Manufacturer Product Number | 09300161420 |
Description | CONN HOOD TOP ENTRY SZ16B PG21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300161420 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 3.681" L x 1.693" W x 2.402" H (93.50mm x 43.00mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.68000 | ¥177.68 |
10 | ¥155.59800 | ¥1,555.98 |
25 | ¥148.87320 | ¥3,721.83 |
50 | ¥144.07180 | ¥7,203.59 |
100 | ¥139.26950 | ¥13,926.95 |
250 | ¥131.58524 | ¥32,896.31 |
500 | ¥127.74336 | ¥63,871.68 |