19200031440 | |
---|---|
DigiKey Part Number | 1195-3067-ND |
Manufacturer | |
Manufacturer Product Number | 19200031440 |
Description | CONN HOOD TOP SZ3A M20 IP44 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200031440 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.19000 | ¥77.19 |
10 | ¥69.46300 | ¥694.63 |
30 | ¥65.43967 | ¥1,963.19 |
50 | ¥63.76080 | ¥3,188.04 |
100 | ¥62.08350 | ¥6,208.35 |
250 | ¥55.37184 | ¥13,842.96 |
500 | ¥52.01588 | ¥26,007.94 |
1,000 | ¥45.97526 | ¥45,975.26 |