09200032733 | |
---|---|
DigiKey Part Number | 1195-1789-ND |
Manufacturer | |
Manufacturer Product Number | 09200032733 |
Description | INSERT FEMALE 3POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 3+Ground Position Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 09200032733 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 3+Ground | |
Size | 3A | |
Termination Style | Push In with Lock | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.28000 | ¥142.28 |
10 | ¥123.29500 | ¥1,232.95 |
30 | ¥116.86100 | ¥3,505.83 |
50 | ¥115.16540 | ¥5,758.27 |
100 | ¥101.61770 | ¥10,161.77 |
250 | ¥94.84296 | ¥23,710.74 |
500 | ¥92.81036 | ¥46,405.18 |