09120052733 | |
---|---|
DigiKey Part Number | 1195-1359-ND |
Manufacturer | |
Manufacturer Product Number | 09120052733 |
Description | INSERT FEMALE 5POS PUSH IN LOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 5 Position Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 09120052733 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 5 | |
Size | 3A | |
Termination Style | Push In with Lock | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.95000 | ¥185.95 |
10 | ¥162.80900 | ¥1,628.09 |
30 | ¥155.77267 | ¥4,673.18 |
50 | ¥150.74680 | ¥7,537.34 |
100 | ¥145.72160 | ¥14,572.16 |
250 | ¥137.68204 | ¥34,420.51 |
500 | ¥133.66218 | ¥66,831.09 |