09120052634 | |
---|---|
DigiKey Part Number | 1195-4390-ND |
Manufacturer | |
Manufacturer Product Number | 09120052634 |
Description | INSERT MALE 5POS PUSH IN LOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 5 Position Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 09120052634 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 5 | |
Size | 3A | |
Termination Style | Push In with Lock | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.84000 | ¥159.84 |
10 | ¥139.96900 | ¥1,399.69 |
30 | ¥133.92367 | ¥4,017.71 |
50 | ¥129.60320 | ¥6,480.16 |
100 | ¥125.28240 | ¥12,528.24 |
250 | ¥118.37028 | ¥29,592.57 |
500 | ¥114.91412 | ¥57,457.06 |