09140010311 | |
---|---|
DigiKey Part Number | 1195-1435-ND |
Manufacturer | |
Manufacturer Product Number | 09140010311 |
Description | CONN HOOD BOTTOM ENTRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Bottom Entry IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09140010311 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Bottom Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 1.890" L x 1.331" W x 0.933" H (48.00mm x 33.80mm x 23.70mm) | |
Housing Color | - | |
Features | Grounding Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.14000 | ¥184.14 |
10 | ¥161.21700 | ¥1,612.17 |
25 | ¥154.24600 | ¥3,856.15 |
50 | ¥149.27120 | ¥7,463.56 |
100 | ¥144.29620 | ¥14,429.62 |
250 | ¥136.33468 | ¥34,083.67 |
500 | ¥132.35408 | ¥66,177.04 |