09120082634 | |
---|---|
DigiKey Part Number | 09120082634-ND |
Manufacturer | |
Manufacturer Product Number | 09120082634 |
Description | INSERT MALE 8POS PUSH IN LOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 8 Position Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 09120082634 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 8 | |
Size | - | |
Termination Style | Push In with Lock | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥276.54000 | ¥276.54 |
10 | ¥242.16600 | ¥2,421.66 |
30 | ¥231.70333 | ¥6,951.10 |
50 | ¥224.22980 | ¥11,211.49 |
100 | ¥216.75470 | ¥21,675.47 |
250 | ¥204.79600 | ¥51,199.00 |