09140010301 | |
---|---|
DigiKey Part Number | 1195-1434-ND |
Manufacturer | |
Manufacturer Product Number | 09140010301 |
Description | CONN BASE BOTTOM ENTRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09140010301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 1.929" L x 1.378" W x 1.059" H (49.00mm x 35.00mm x 26.90mm) | |
Housing Color | - | |
Features | Grounding Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.75000 | ¥248.75 |
10 | ¥217.82700 | ¥2,178.27 |
25 | ¥208.41240 | ¥5,210.31 |
50 | ¥201.68960 | ¥10,084.48 |
100 | ¥194.96780 | ¥19,496.78 |
250 | ¥184.21084 | ¥46,052.71 |