09140009972 | |
---|---|
DigiKey Part Number | 1195-1431-ND |
Manufacturer | |
Manufacturer Product Number | 09140009972 |
Description | HAN MOD COMPACT CODING PIN 2BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Pin |
Datasheet | Datasheet |
EDA/CAD Models | 09140009972 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Coding Pin | |
For Use With/Related Products | Han-Modular® Compact Housings | |
Specifications | Blue | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.10000 | ¥47.10 |
10 | ¥42.78700 | ¥427.87 |
30 | ¥40.52233 | ¥1,215.67 |
50 | ¥39.58160 | ¥1,979.08 |
100 | ¥37.69610 | ¥3,769.61 |
250 | ¥32.98404 | ¥8,246.01 |
500 | ¥32.04176 | ¥16,020.88 |
1,000 | ¥27.32971 | ¥27,329.71 |
2,500 | ¥25.44489 | ¥63,612.23 |