09330006116 | |
---|---|
DigiKey Part Number | 1195-2007-ND |
Manufacturer | |
Manufacturer Product Number | 09330006116 |
Description | CONTACT H.D. CRIMP PIN 16AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09330006116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥30.67200 | ¥306.72 |
25 | ¥29.05280 | ¥726.32 |
50 | ¥28.37800 | ¥1,418.90 |
100 | ¥27.02670 | ¥2,702.67 |
300 | ¥23.64860 | ¥7,094.58 |
500 | ¥22.97284 | ¥11,486.42 |
1,000 | ¥19.59450 | ¥19,594.50 |
2,500 | ¥18.24320 | ¥45,608.00 |