09330006216 | |
---|---|
DigiKey Part Number | 1195-2024-ND |
Manufacturer | |
Manufacturer Product Number | 09330006216 |
Description | CONTACT H.D. CRIMP SOCKET 16AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09330006216 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.97000 | ¥62.97 |
10 | ¥56.91900 | ¥569.19 |
25 | ¥53.77080 | ¥1,344.27 |
50 | ¥52.46060 | ¥2,623.03 |
100 | ¥49.83680 | ¥4,983.68 |
300 | ¥44.59100 | ¥13,377.30 |
500 | ¥41.96786 | ¥20,983.93 |
1,000 | ¥36.72188 | ¥36,721.88 |