09330006105 | |
---|---|
DigiKey Part Number | 1195-2003-ND |
Manufacturer | |
Manufacturer Product Number | 09330006105 |
Description | CONTACT H.D. CRIMP PIN 18AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 18 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09330006105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.32000 | ¥53.20 |
25 | ¥4.86360 | ¥121.59 |
50 | ¥4.57780 | ¥228.89 |
100 | ¥4.38650 | ¥438.65 |
300 | ¥4.00500 | ¥1,201.50 |
500 | ¥3.81428 | ¥1,907.14 |
1,000 | ¥3.14682 | ¥3,146.82 |
2,500 | ¥2.86069 | ¥7,151.72 |