301A034-25/225-0 | |
---|---|
DigiKey Part Number | A125938-ND |
Manufacturer | |
Manufacturer Product Number | 301A034-25/225-0 |
Description | HEATSHRNK BOOT BRKOUT 2:1 T SZ34 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 34 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (T) | |
Shell Size - Insert | 34 | |
Features | Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Strain Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid, Irradiated | |
Large Diameter Supplied | 1.060" (26.92mm) | |
Large Diameter Recovered | 0.531" (13.49mm) | |
Small Diameter Supplied | 1.060" (26.92mm) | |
Small Diameter Recovered | 0.531" (13.49mm) | |
Large Recovered Length | 2.370" (60.20mm) | |
Small Recovered Length | 2.362" (59.99mm) | |
Total Length Supplied | - | |
Total Length Recovered | 4.728" (120.09mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥637.42000 | ¥637.42 |
10 | ¥584.93500 | ¥5,849.35 |
25 | ¥562.44040 | ¥14,061.01 |
50 | ¥543.69360 | ¥27,184.68 |
100 | ¥513.69620 | ¥51,369.62 |