09140063041 | |
---|---|
DigiKey Part Number | 1195-1518-ND |
Manufacturer | |
Manufacturer Product Number | 09140063041 |
Description | MODULE MALE 6POS CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 6 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140063041 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 6 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.34000 | ¥88.34 |
10 | ¥79.51200 | ¥795.12 |
26 | ¥74.90500 | ¥1,947.53 |
50 | ¥72.98360 | ¥3,649.18 |
100 | ¥71.06320 | ¥7,106.32 |
250 | ¥63.38100 | ¥15,845.25 |
500 | ¥59.53980 | ¥29,769.90 |
1,000 | ¥52.62542 | ¥52,625.42 |