09330006111 | |
---|---|
DigiKey Part Number | 1195-4751-ND |
Manufacturer | |
Manufacturer Product Number | 09330006111 |
Description | CONTACT H.D. CRIMP PIN 14AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 14 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09330006111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.86800 | ¥48.68 |
25 | ¥4.66960 | ¥116.74 |
50 | ¥4.56960 | ¥228.48 |
100 | ¥4.37090 | ¥437.09 |
300 | ¥3.97327 | ¥1,191.98 |
500 | ¥3.57602 | ¥1,788.01 |
1,000 | ¥3.49771 | ¥3,497.71 |