09120053101 | |
---|---|
DigiKey Part Number | 1195-1361-ND |
Manufacturer | |
Manufacturer Product Number | 09120053101 |
Description | INSERT FEMALE 5POS CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 5 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120053101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 5 | |
Size | 3A | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® E | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.43000 | ¥65.43 |
10 | ¥58.88100 | ¥588.81 |
30 | ¥55.46533 | ¥1,663.96 |
50 | ¥54.04360 | ¥2,702.18 |
100 | ¥52.62160 | ¥5,262.16 |
250 | ¥50.07784 | ¥12,519.46 |