19000005182 | |
---|---|
DigiKey Part Number | 1195-3042-ND |
Manufacturer | |
Manufacturer Product Number | 19000005182 |
Description | CABLE GLAND 6-12MM M20 POLYAMIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M20 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 19000005182 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.77000 | ¥41.77 |
10 | ¥37.91400 | ¥379.14 |
30 | ¥35.90500 | ¥1,077.15 |
50 | ¥35.07100 | ¥1,753.55 |
100 | ¥33.40110 | ¥3,340.11 |
250 | ¥29.22588 | ¥7,306.47 |
500 | ¥28.39090 | ¥14,195.45 |
1,000 | ¥24.21586 | ¥24,215.86 |
2,500 | ¥22.54578 | ¥56,364.45 |