19200030620 | |
---|---|
DigiKey Part Number | 1195-6847-ND |
Manufacturer | |
Manufacturer Product Number | 19200030620 |
Description | CONN HOOD SIDE SZ3A M20 IP44 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200030620 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 1.043" L x 1.043" W x 2.150" H (26.50mm x 26.50mm x 54.60mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.00000 | ¥55.00 |
10 | ¥49.74900 | ¥497.49 |
30 | ¥46.99767 | ¥1,409.93 |
50 | ¥45.85040 | ¥2,292.52 |
100 | ¥43.55770 | ¥4,355.77 |
250 | ¥38.97296 | ¥9,743.24 |
500 | ¥36.68036 | ¥18,340.18 |
1,000 | ¥32.09532 | ¥32,095.32 |
2,500 | ¥30.49056 | ¥76,226.40 |