09120023051 | |
---|---|
DigiKey Part Number | 1195-4380-ND |
Manufacturer | |
Manufacturer Product Number | 09120023051 |
Description | INSERT MALE 2POS+1GND CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 2+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120023051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 2+Ground | |
Size | 3A | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 40A | |
Contact Type | Han® C | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.98000 | ¥111.98 |
10 | ¥99.24000 | ¥992.40 |
30 | ¥95.42533 | ¥2,862.76 |
50 | ¥91.60660 | ¥4,580.33 |
100 | ¥86.51820 | ¥8,651.82 |
250 | ¥78.88408 | ¥19,721.02 |
500 | ¥73.79482 | ¥36,897.41 |
1,000 | ¥67.68762 | ¥67,687.62 |