09320006108 | |
---|---|
DigiKey Part Number | 1195-1978-ND |
Manufacturer | |
Manufacturer Product Number | 09320006108 |
Description | CONTACT H.D. CRIMP PIN 10AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 10 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09320006108 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.90700 | ¥239.07 |
25 | ¥22.64280 | ¥566.07 |
50 | ¥22.11400 | ¥1,105.70 |
100 | ¥21.06140 | ¥2,106.14 |
250 | ¥18.42872 | ¥4,607.18 |
500 | ¥17.90230 | ¥8,951.15 |
1,000 | ¥15.26958 | ¥15,269.58 |
2,500 | ¥14.21646 | ¥35,541.15 |