09120023052 | |
---|---|
DigiKey Part Number | 1195-4381-ND |
Manufacturer | |
Manufacturer Product Number | 09120023052 |
Description | INSERT MALE 2POS+1GND CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 2+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120023052 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 2+Ground | |
Size | 3A | |
Termination Style | Crimp | |
Voltage Rating | 830V | |
Current Rating (Amps) | 40A | |
Contact Type | Han® C | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.90000 | ¥144.90 |
10 | ¥125.56100 | ¥1,255.61 |
30 | ¥119.00667 | ¥3,570.20 |
50 | ¥117.28040 | ¥5,864.02 |
100 | ¥103.48290 | ¥10,348.29 |
250 | ¥96.58408 | ¥24,146.02 |
500 | ¥94.51438 | ¥47,257.19 |