09120023152 | |
---|---|
DigiKey Part Number | 1195-4383-ND |
Manufacturer | |
Manufacturer Product Number | 09120023152 |
Description | INSERT FEMALE 2POS+1GND CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 2+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120023152 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 2+Ground | |
Size | 3A | |
Termination Style | Crimp | |
Voltage Rating | 830V | |
Current Rating (Amps) | 40A | |
Contact Type | Han® C | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.38000 | ¥207.38 |
10 | ¥151.77500 | ¥1,517.75 |
25 | ¥135.82640 | ¥3,395.66 |
50 | ¥125.50820 | ¥6,275.41 |
100 | ¥116.46760 | ¥11,646.76 |
250 | ¥106.19416 | ¥26,548.54 |
500 | ¥99.50940 | ¥49,754.70 |