09620030301 | |
---|---|
DigiKey Part Number | 1195-2351-ND |
Manufacturer | |
Manufacturer Product Number | 09620030301 |
Description | CONN BASE BOTTOM ENTRY SZ3A IP44 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09620030301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Zinc, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.69000 | ¥199.69 |
10 | ¥174.87900 | ¥1,748.79 |
30 | ¥167.32100 | ¥5,019.63 |
50 | ¥161.92440 | ¥8,096.22 |
100 | ¥156.52690 | ¥15,652.69 |
250 | ¥147.89056 | ¥36,972.64 |
500 | ¥143.57262 | ¥71,786.31 |