09120022751 | |
---|---|
DigiKey Part Number | 1195-3465-ND |
Manufacturer | |
Manufacturer Product Number | 09120022751 |
Description | INSERT FEMALE 2POS+1GND SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 2+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09120022751 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 2+Ground | |
Size | 3A | |
Termination Style | Screw | |
Voltage Rating | 400V | |
Current Rating (Amps) | 40A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥319.85000 | ¥319.85 |
10 | ¥280.07700 | ¥2,800.77 |
25 | ¥267.97440 | ¥6,699.36 |
50 | ¥259.32960 | ¥12,966.48 |
100 | ¥250.68470 | ¥25,068.47 |
250 | ¥236.85416 | ¥59,213.54 |